Bahco 1/2 in Drive 5/8 in 12 Point Square, 38mm Overall Length

Subtotal (1 unit)*

€10.64

(exc. VAT)

€13.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.64

*price indicative

RS Stock No.:
509-4678
Mfr. Part No.:
7800DZ-5/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

5/8 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Polished

Overall Length

38mm

Standards/Approvals

ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3124, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets


Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits

• Standard length sockets, 1/2” square drive

• Hex profile, metric & imperial sizes

• Not suitable for machine operation

• High performance alloy steel

• High polished finish

• Knurled

• ISO 2725/1174

• DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy