BETA 1/4 in Drive Hexagon Hex, 350mm Overall Length
- RS Stock No.:
- 600-074
- Mfr. Part No.:
- 900/C12MZ
- Manufacturer:
- BETA
Subtotal (1 unit)*
€251.59
(exc. VAT)
€309.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.59 |
*price indicative
- RS Stock No.:
- 600-074
- Mfr. Part No.:
- 900/C12MZ
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Socket Type | Hexagon | |
| Number of Pieces | 29 | |
| Standards/Approvals | No | |
| Overall Length | 350mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Socket Type Hexagon | ||
Number of Pieces 29 | ||
Standards/Approvals No | ||
Overall Length 350mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA Set includes 12 Hexagon Sockets, 20 Bits, and 7 Accessories in a foam tray. It comes in a metal case measuring 350x150x50 mm for organized and durable storage.
New 72-tooth ratchet
1.2kg weight
Related links
- BETA 1/4 in Drive Hexagon Hex, 350mm Overall Length
- BETA 1/4 in Drive 11.5 mm Female 350mm Overall Length
- BETA 1/4 in Drive Hexagon, 270mm Overall Length
- BETA 1/4 in Drive, 115mm Overall Length
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive 12.5 mm, 41mm Overall Length
- BETA 1/4 in Drive 28 mm, 126mm Overall Length
- BETA 1/4 in Drive 25 mm, 126mm Overall Length
