Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length

Image representative of range

Subtotal (1 unit)*

€36.92

(exc. VAT)

€45.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.92

*price indicative

RS Stock No.:
602-465
Mfr. Part No.:
6140330
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

17 mm

Product Type

Socket Insert

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bi-Hexagonal

Finish

Chrome Plated

Standards/Approvals

DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket is an essential tool designed for manual operation, perfect for mechanics and DIY enthusiasts alike. It adheres to the highest standards of DIN 3124 and ISO 2725-1, ensuring reliable performance and compatibility. This tool features a 1/2 inch square drive with a robust bi-hexagon UD profile, allowing for a secure fit on fasteners while minimizing the risk of rounding. Crafted from chrome-vanadium steel, it is ground and chrome-plated for enhanced durability and corrosion resistance. With a working length of 77 mm and the added benefit of non-slip cross knurling, this socket guarantees optimal grip and control during use. Ideal for those needing a dependable addition to their toolkit, The Gedore Socket promises efficiency and precision in every task.

Constructed from high quality chrome vanadium steel for enhanced strength

Polished and chrome plated surface for superior corrosion resistance

Non slip cross knurling for better grip during operation

Bi hexagon UD profile reduces fastener rounding and increases torque transfer

Working length of 77 mm, Ideal for various fastening applications

Compliant with DIN 3124 and ISO 2725 1 for reliability and precision

Sizes available for different applications, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy