Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- RS Stock No.:
- 602-569
- Mfr. Part No.:
- 6175550
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€168.59
(exc. VAT)
€207.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.59 |
*price indicative
- RS Stock No.:
- 602-569
- Mfr. Part No.:
- 6175550
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 65 mm | |
| Drive Size | 1in | |
| Socket Type | Bi-Hexagonal | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - D 25, ISO 1174 | |
| Overall Length | 88mm | |
| Material | 31Crv3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 65 mm | ||
Drive Size 1in | ||
Socket Type Bi-Hexagonal | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - D 25, ISO 1174 | ||
Overall Length 88mm | ||
Material 31Crv3 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Manual socket wrench is designed for professional-grade applications, offering exceptional torque delivery tailored for both commercial and industrial settings. Crafted from premium Gedore vanadium steel (31CrV3) and finished with a chrome plating, this tool is built for durability and robust performance. Its square drive connector adheres to DIN 3120 standards, ensuring compatibility with a variety of attachments. The 1 inch bi-hexagon UD profile allows for secure grip and maximum torque, making it perfect for demanding tasks. With features such as a non-slip cross knurling for better handling and a backup locking pin for added safety, it's a reliable choice for mechanics and tradespeople alike.
Manufactured from high quality chrome vanadium steel for durability
Conforms to DIN 3124 and ISO 2725 1 standards for compatibility
Square drive connector optimised for use with various attachments
Non slip cross knurling ensures secure handling in all conditions
Includes a backup locking pin for added safety and performance
Chrome plating provides enhanced resistance to corrosion and wear
Designed for manual operation, Ideal for various mechanical tasks
Related links
- Gedore 1/2 in Drive 24 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 30 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 22 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length
- BETA 3/8 in Drive 15 mm Bi-Hexagonal Square, 32mm Overall Length
