BETA 1/4 in Drive 11.5 mm Male, Female, 291mm Overall Length

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
616-780
Mfr. Part No.:
900/20
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

11.5 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Finish

Other

Standards/Approvals

UNI/ISO 3316 DIN 3123

Overall Length

291mm

Material

Polycarbonate

Drive Type

Male, Female

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA 1/4 inch female and male drive extension bar is designed to extend reach and improve access when working with socket wrenches in tight or recessed areas. Built to UNI/ISO 3316 and DIN 3123 standards, they offer durability and precision for professional mechanical and maintenance tasks.

Compatible with 1/4 inch drive systems

Ideal for use with socket wrenches in confined or hard to reach spaces

Made from high quality materials for long term durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy