BETA 1/4 in Drive 11.5 mm Male, Female, 25mm Overall Length
- RS Stock No.:
- 616-783
- Mfr. Part No.:
- 900/22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 616-783
- Mfr. Part No.:
- 900/22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 11.5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3316 DIN 3123 | |
| Overall Length | 25mm | |
| Drive Type | Male, Female | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 11.5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3316 DIN 3123 | ||
Overall Length 25mm | ||
Drive Type Male, Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA 1/4 inch female and male drive extension bar is designed to extend reach and improve access when working with socket wrenches in tight or recessed areas. Built to UNI/ISO 3316 and DIN 3123 standards, they offer durability and precision for professional mechanical and maintenance tasks.
Compatible with 1/4 inch drive systems
Ideal for use with socket wrenches in confined or hard to reach spaces
Made from high quality materials for long term durability
Related links
- BETA 1/4 in Drive 11.5 mm Male 291mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 100mm Overall Length
- BETA 1/4 in Drive 11.5 mm Female 350mm Overall Length
- BETA 1/4 in Drive 11.5 mm Female 291mm Overall Length
- BETA 1/4 in Drive 4 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 11 mm 6 Point Square, 25mm Overall Length
