Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 616-786
- Mfr. Part No.:
- 900AN/50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA 1/4 inch wobble extension bar with a rounded male drive end that allows operations at angles up to 8°. It provides greater flexibility when working in tight or awkward spaces, improving access and ease of use.
Rounded male drive end for wobble action
Allows operation at up to 8° angle
Enhances access in confined or angled spaces
Related links
- BETA
- BETA Single Ended Open Spanner Metric, 415mm Overall
- BETA 50 mm 19.05 mm Drive Impact Socket, 68mm length
- BETA 50 mm 19.05 mm Drive Impact Socket, 90mm length
- BETA 3/4 in Drive 50 mm 12 Point Square, 80mm Overall Length
- BETA 3/8 in Drive 18.5 mm Torx, 50mm Overall Length
- BETA 3/4 in Drive 50 mm 12 Point Square, 70mm Overall Length
- BETA 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
