BETA

Subtotal (1 unit)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.65

*price indicative

RS Stock No.:
616-787
Mfr. Part No.:
900AN/100
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA 1/4 inch wobble extension bar with a rounded male drive end that allows operations at angles up to 8°. It provides greater flexibility when working in tight or awkward spaces, improving access and ease of use.

Rounded male drive end for wobble action

Allows operation at up to 8° angle

Enhances access in confined or angled spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy