Subtotal (1 unit)*
€16.29
(exc. VAT)
€20.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.29 |
*price indicative
- RS Stock No.:
- 616-794
- Mfr. Part No.:
- 910/25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Universal Joint is a precision-engineered connector designed to improve tool access in confined or angled workspaces. Its swivel articulation allows smooth multi-directional movement, making it ideal for automotive, industrial, and maintenance tasks. Built from chrome-plated alloy steel, it offers durability, corrosion resistance, and compatibility with standard 3/8 inch square drive tools. Compact and lightweight, its a must-have for professionals who demand flexibility and control.
Chrome plated alloy steel for strength and corrosion protection
Complies with UNI/ISO 3316 and DIN 3123 standards
