BETA 1/2 in Drive, 408mm Overall Length
- RS Stock No.:
- 616-812
- Mfr. Part No.:
- 920/36A
- Manufacturer:
- BETA
Subtotal (1 unit)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.77 |
*price indicative
- RS Stock No.:
- 616-812
- Mfr. Part No.:
- 920/36A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3315 DIN 3122 | |
| Overall Length | 408mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3315 DIN 3122 | ||
Overall Length 408mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Swivel handle is a versatile drive accessory designed to provide enhanced maneuverability when working with socket wrenches in tight or angled spaces. Built to UNI/ISO 3315 and DIN 3122 standards, it ensures professional-grade durability and precision.
Swivel head allows flexible access to fasteners at various angles
Chrome plated finish for corrosion resistance and easy cleaning
Ideal for mechanical, automotive and industrial maintenance task
Related links
- BETA 1/2 in Drive, 262mm Overall Length
- BETA 1/2 in Drive, 490mm Overall Length
- BETA 1/2 in Drive, 230mm Overall Length
- BETA 1/2 in Drive, 385mm Overall Length
- BETA 1/2 in Drive, 285mm Overall Length
- BETA 1/2 in Drive 22 mm, 375mm Overall Length
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA Slogging Spanner 80 mm, 408mm Overall
