BETA 1/2 in Drive, 385mm Overall Length
- RS Stock No.:
- 616-816
- Mfr. Part No.:
- 920/46
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.96
(exc. VAT)
€35.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.96 |
*price indicative
- RS Stock No.:
- 616-816
- Mfr. Part No.:
- 920/46
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3315 DIN 3122 | |
| Overall Length | 385mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3315 DIN 3122 | ||
Overall Length 385mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Speed Brace is a high-efficiency hand tool designed for rapid fastening and loosening tasks. Its crank-style handle delivers smooth rotational force, making it ideal for repetitive operations in automotive and industrial settings. Built from chrome-plated alloy steel, it offers durability, corrosion resistance, and ergonomic handling for professional-grade performance.
Crank style speed brace for fast manual operation
385 mm overall length, 110 mm brace arm length
Chrome plated alloy steel construction for strength and longevity
Complies with UNI/ISO 3315 and DIN 3122 standards
Related links
- BETA 1/2 in Drive, 262mm Overall Length
- BETA 666/10X Torque Wrench 1/2 in Drive 385mm Overall
- BETA 1/2 in Drive, 490mm Overall Length
- BETA 1/2 in Drive, 230mm Overall Length
- BETA 1/2 in Drive, 285mm Overall Length
- BETA 1/2 in Drive, 408mm Overall Length
- BETA 1/2 in Drive 22 mm, 375mm Overall Length
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
