Facom 1/4 in Drive 3.26 mm Torx, 37mm Overall Length

Image representative of range

Subtotal (1 unit)*

€2.91

(exc. VAT)

€3.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.91

*price indicative

RS Stock No.:
659-074
Mfr. Part No.:
RX.15T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

3.26 mm

Drive Size

1/4in

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Overall Length

37mm

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Torx Screwdriver Socket feature high-hardness removable tip for enhanced durability. This socket is designed for use with 1/4in Series 1 bit holder socket (1/4in - 6.35 mm) and offer firm retention. The socket have a bright chrome-plated finish, while the tips are phosphate for added protection.

Ideal for infrequent removal tasks

Lifetime tool warranty, allowing for easy exchange if needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy