Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length

Image representative of range

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
659-366
Mfr. Part No.:
R.14GRP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/4 in

Product Type

Socket

Drive Size

14mm

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

22mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom OGV Grip tool deliver superior grip, enhanced torque transmission, and increased protection against fastener damage compared to standard socket. It is highly effective when working on damaged bolt and are also suitable for new nut. When necessary, OGV Grip tool enable the temporary reuse of rounded nut, ensuring continued productivity even in challenging situations, making them invaluable in automotive repair, industrial equipment maintenance, construction sites, emergency repairs, manufacturing plants, and home DIY projects.

Pushes back the sliding point, increased safety, reduced wear on the nut

Avoid further damage to the rounded nut and allows its temporary reuse in case of extreme necessity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy