SAM 3/8 in Drive 3/8 in Hexagon, 45mm Overall Length
- RS Stock No.:
- 666-988
- Mfr. Part No.:
- ZJH-7/16
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-988
- Mfr. Part No.:
- ZJH-7/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| Overall Length | 45mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
Overall Length 45mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt is a premium tool designed for electricians and professionals who require reliable and safe fastening. Crafted from Chrome Vanadium steel, this socket provides durability and strength, ensuring it can withstand rigorous use. Its insulation features allow for safe operation up to 1000 volts, making it Ideal for working in electrical environments. The innovative design includes ogive-type housings for secure fitting with ratchet wrenches, ensuring that users can achieve effective fastening without concern. With a Compact size and lightweight build, this socket is perfect for easy handling and storage, catering to both professional and DIY applications.
Crafted from high-quality Chrome Vanadium steel for enhanced durability
Insulation rated for safe use up to 1000 volts, ensuring user safety
Ogive-type housings provide a secure fit with ratchet wrenches
Lightweight design, weighing only 0.035 kg for ease of use and transport
Compact dimensions of 21 mm in width and height and 45 mm in length enhance Storage Options
Compatible with standard ratchet wrenches, ensuring versatility in use
Guarantee without time limit on tools used under normal conditions for long-term reliability
Related links
- SAM 3/8 in Drive 9/16 in Hexagon Square VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 11/16 in Hexagon Hex VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length
- SAM 3/8 in Drive 1/2 in Square VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 3/8 in Hexagon, 46mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in Hexagon Square VDE/1000V Approved, 46mm Overall Length
