SAM 3/8 in Drive 3/8 in Hexagon, 46mm Overall Length

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-991
Mfr. Part No.:
ZJH-13/16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

3/8 in

Product Type

Socket

Drive Size

3/8in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

Overall Length

46mm

Standards/Approvals

LRQA Certified ISO 9001

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt is specifically designed for safe use with standard or mechanical-locking ratchet wrenches, making it an essential tool for electricians and engineers working with high voltage equipment. Crafted from Chrome Vanadium steel, this robust socket offers optimum durability and electrical safety. Its innovative design includes ogive-type housings that provide a secure fit for the ratchet while ensuring reliability and preventing slippage during use. The insulation offers additional protection, making it suitable for tasks that require exceptional electrical safety standards.

Conforms to NF EN IEC 60900 and other safety standards for enhanced protection

Made from high-quality Chrome Vanadium steel for long-lasting durability

Features ogive-type housings for secure and efficient ratchet engagement

Designed to withstand up to 500 Newtons pull-out resistance for reliable assembly fastening

Includes a collar to ensure optimum electrical protection when used with a ratchet or extension

Compact dimensions make it easy to handle and store

Guaranteed by SAM Tool for tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy