Milwaukee 1/4 in Drive T15 Torx Torx, 40mm Overall Length

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
697-072
Mfr. Part No.:
4932480794
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Socket Size

T15

Product Type

Socket

Drive Size

1/4in

Socket Type

Torx

Number of Pieces

1

Overall Length

40mm

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee 1/4 inch Drive T15 Torx Bit Socket with FOUR FLAT sides to prevent rolling and provide a wrench-ready design. The single forged piece construction ensures durability, making it perfect for high-torque applications.

Slim design for better access in tight spaces

Stamped sizes for better visibility in all lighting condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy