Milwaukee 1/4 in Drive T20 Torx Torx, 40mm Overall Length
- RS Stock No.:
- 697-073
- Mfr. Part No.:
- 4932480795
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.90 |
*price indicative
- RS Stock No.:
- 697-073
- Mfr. Part No.:
- 4932480795
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | T20 | |
| Drive Size | 1/4in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Overall Length | 40mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size T20 | ||
Drive Size 1/4in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Overall Length 40mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 1/4 inch Drive T20 Torx Bit Socket with FOUR FLAT sides to prevent rolling and provide a wrench-ready design. The single forged piece construction ensures durability, making it perfect for high-torque applications.
Slim design for better access in tight spaces
Stamped sizes for better visibility in all lighting condition
Related links
- Milwaukee 1/4 in Drive T15 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T40 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T8 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T10 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T25 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T27 Torx Torx, 40mm Overall Length
- Milwaukee 3/8 in Drive T20 Torx Torx, 45mm Overall Length
- Milwaukee 1/4 in Drive 5 mm Hexagon Hex, 40mm Overall Length
