Milwaukee 3/8 in Drive 9 mm Hexagon Hex, 50mm Overall Length

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.90

*price indicative

RS Stock No.:
697-162
Mfr. Part No.:
4932480836
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Socket

Socket Size

9 mm

Drive Size

3/8in

Socket Type

Hexagon

Number of Pieces

1

Overall Length

50mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee 3/8 inch Drive 9 mm Hex Bit Socket with FOUR FLAT sides to prevent rolling and provide a wrench-ready design. The single forged piece construction ensures durability, making it perfect for high-torque applications.

Slim design for better access in tight spaces

Stamped sizes for better visibility in all lighting condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy