Milwaukee 3/8 in Drive 7 mm Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 697-160
- Mfr. Part No.:
- 4932480834
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 697-160
- Mfr. Part No.:
- 4932480834
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 50mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 3/8 inch Drive 7 mm Hex Bit Socket with FOUR FLAT sides to prevent rolling and provide a wrench-ready design. The single forged piece construction ensures durability, making it perfect for high-torque applications.
Slim design for better access in tight spaces
Stamped sizes for better visibility in all lighting condition
Related links
- Milwaukee 3/8 in Drive 9 mm Hexagon Hex, 50mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Hexagon Hex, 50mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
