Facom 3/8 in Drive T55 Torx Torx, 52.5mm Overall Length
- RS Stock No.:
- 712-147
- Mfr. Part No.:
- JX.55T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 712-147
- Mfr. Part No.:
- JX.55T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | T55 | |
| Drive Size | 3/8in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 52.5mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size T55 | ||
Drive Size 3/8in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 52.5mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch Torx T55 drive socket is designed for secure engagement with T55 Torx screws. It provides a precise fit and reliable performance for various fastening tasks, making it Ideal for use with ratchets and wrenches in different applications.
Impact free
Torx type
Related links
- Facom 3/8 in Drive T40 Torx Torx, 52.5mm Overall Length
- Facom 3/8 in Drive T50 Hexagon Torx, 52.5mm Overall Length
- Milwaukee 3/8 in Drive T55 Torx Torx, 55mm Overall Length
- Facom 3/8 in Drive 11.17 mm Torx Square, 52.5mm Overall Length
- Facom 3/8 in Drive 6.6 mm Torx Square, 52.5mm Overall Length
- Facom 3/8 in Drive 8.79 mm Torx Square, 52.5mm Overall Length
- Facom 3/8 in Drive 7.77 mm Torx Square, 52.5mm Overall Length
- Facom 3/8 in Drive T45 Torx Square, 52.5mm Overall Length
