STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- RS Stock No.:
- 719-256
- Mfr. Part No.:
- 02110013
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.63 |
*price indicative
- RS Stock No.:
- 719-256
- Mfr. Part No.:
- 02110013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 30mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 30mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a precision-engineered tool designed for high-performance applications. Perfectly crafted for use in various confined spaces, the socket features a robust hex with AS-Drive profile, ensuring a secure grip for optimal torque application. Manufactured from HPQ high-performance steel, this socket is lightweight yet incredibly durable, making it Ideal for both professional and amateur settings. Its chrome-plated finish not only adds a layer of protection against corrosion but also enhances its overall aesthetics. Whether youre working on a turbine or a complex mechanical assembly, this 3/8 inch internal square drive tool delivers reliability and efficiency, setting a new standard in workmanship.
Constructed from HPQ high-performance steel for exceptional durability
Lightweight design enhances manoeuvrability in tight spaces
Hex with AS-Drive profile provides an optimised grip for high torque applications
Chrome-plated finish prevents corrosion and wear
Meets international standards: DIN 3124 and ISO 2725-1
Depth of 24 mm allows for versatility in various mechanical tasks
Efficiently handles high torques, perfect for demanding jobs
Compact dimensions ensure ease of transport and storage
Ideal for professionals and DIY enthusiasts alike, enhancing toolbox functionality
Related links
- RS PRO 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- RS PRO 3/8 in Drive 19 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 13 mm 6 Point Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length
