STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- RS Stock No.:
- 719-269
- Mfr. Part No.:
- 02110014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.97 |
*price indicative
- RS Stock No.:
- 719-269
- Mfr. Part No.:
- 02110014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 30mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 30mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool for professionals and enthusiasts alike, designed to deliver exceptional performance in a wide range of applications. Engineered with high-quality HPQ steel, this tool guarantees both durability and strength, making it perfect for handling high torques in confined spaces. Whether you're working on automotive repairs or intricate mechanical tasks, its hex with AS-Drive profile ensures optimal grip and reducing slippage. With a Compact and lightweight form combined with precise dimensions, this socket is Ideal for effective and efficient work, providing reliability you can Trust for various socket size needs.
Crafted from high-performance, wear-resistant steel for outstanding longevity
Chrome-plated finish offers protection against corrosion and enhances durability
Hex shape with AS-Drive profile improves grip and reduces the risk of slippage
Lightweight yet robust design allows for easy handling in confined spaces
Meets stringent international standards like DIN and ISO for dependable performance
Compact size enables accessibility to tight spaces without compromising torque
Perfect for professional use across various industries, including automotive and mechanical
Related links
- STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- RS PRO 3/8 in Drive 19 mm Hexagon Square, 30mm Overall Length
- RS PRO 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm Hexagon Square, 32mm Overall Length
