STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65mm Overall Length
- RS Stock No.:
- 719-267
- Mfr. Part No.:
- 02420044
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€49.38
(exc. VAT)
€60.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.38 |
*price indicative
- RS Stock No.:
- 719-267
- Mfr. Part No.:
- 02420044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7/8 in | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 65mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7/8 in | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 65mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is a precision-engineered tool designed for exceptional performance in demanding environments. Crafted from high-performance quality (HPQ ) steel, it is both thin-walled and lightweight, making it Ideal for use in confined spaces such as turbines. This spanner is designed to withstand high torque applications, ensuring durability and reliability. Its bi-hex AS-Drive profile enhances grip, allowing for better engagement with fasteners. With a sleek chrome-plated finish, this spanner not only delivers on performance but also presents a visually appealing tool for any professional toolkit.
Manufactured from HPQ high-performance steel for enhanced durability
Thin-walled design allows for optimal performance in tight spaces
Capable of withstanding high torques, ensuring it can handle tough jobs
Bi-hex AS-Drive profile enhances grip and reduces the risk of rounding off fasteners
Chrome-plated finish provides protection against corrosion
Complies with ASME B 107.1 and Fed. Spec. GGG-W-641 standards, assuring quality and reliability
Logistical attributes designed to facilitate easy packing and transport
Weighs only 184 grams, combining strength with lightweight usability
Manufactured in Germany, reflecting high-quality craftsmanship and engineering
Related links
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- Avit 3/8 in Drive 9 → 21 mm Universal Square, 65mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
