STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65mm Overall Length
- RS Stock No.:
- 719-278
- Mfr. Part No.:
- 02020021
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€62.56
(exc. VAT)
€76.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.56 |
*price indicative
- RS Stock No.:
- 719-278
- Mfr. Part No.:
- 02020021
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 65mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 65mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed for precision in automotive and mechanical applications, ensuring a perfect fit for a 3/8 inch drive. It features a robust construction MADE from HPQ high-performance steel, delivering exceptional durability without compromising on weight. The long bi-hex profile with AS-Drive technology guarantees enhanced torque transfer and less risk of rounding off fasteners, making it an Ideal choice for tight spaces commonly encountered in engine compartments or machinery. This product is not only built to last but also meets multiple international standards, including DIN 3124 and ISO 2725-1, ensuring reliability for both professionals and enthusiasts alike.
Manufactured from high-performance, wear-resistant HPQ steel
Lightweight design enables easy handling while providing strength
Bi-hex AS-Drive profile enhances grip and reduces fastener wear
Ideal for confined spaces, delivering performance in hard-to-reach areas
Meets stringent standards such as DIN 3124 and ISO 2725-1
Chrome-plated finish offers additional corrosion resistance
Versatile use for various socket sizes ensures flexibility in applications
Designed for maximum torque performance without slippage
Related links
- STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Square, 65mm Overall Length
