STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51mm Overall Length

Subtotal (1 unit)*

€44.34

(exc. VAT)

€54.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.34

*price indicative

RS Stock No.:
719-348
Mfr. Part No.:
05010024
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

24 mm

Drive Size

3/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

51mm

Standards/Approvals

ISO 2725-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 3/4 inch Socket 24 mm hex is expertly crafted to provide exceptional strength and durability, making it an essential tool for both professionals and DIY enthusiasts. With a lightweight and thin-walled design, this socket can easily access spaces typically difficult to navigate, such as confined areas in turbines. Made in Germany, this socket is forged from HPQ high-performance steel and chrome-plated to withstand high torque, ensuring reliable performance during challenging tasks. The innovative AS-Drive profile enhances grip and prevents slippage, allowing for efficient and effective use, whether in automotive repairs or heavy machinery maintenance.

Manufactured from HPQ high-performance steel for enhanced durability

Chrome-plated finish offers corrosion resistance and longevity

Lightweight and thin-walled design Ideal for use in tight spaces

AS-Drive profile increases grip, reducing slippage during use

Conforms to DIN 3124, ISO 2725-1, and ASME B 107.5 M standards

Product-specific forming allows for exceptional resilience under high torque

Made in Germany, ensuring superior quality and craftsmanship

Length of 51 mm optimally designed for varied applications

Gross weight of 990g balances sturdiness with manageability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy