Facom 3/8 in Drive 5 mm Hexagon Square, 51mm Overall Length
- RS Stock No.:
- 712-132
- Mfr. Part No.:
- JT.5T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 712-132
- Mfr. Part No.:
- JT.5T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Overall Length | 51mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Overall Length 51mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket for 5 mm metric 6-point screws provides a precise fit and secure grip on fasteners. Made from Durable material, it is Ideal for use with ratchets and wrenches, ensuring reliable performance in various workshop applications.
Impact free
Hexagonal type
Related links
- STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- Facom 3/4 in Drive 3/4 in 12 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 19 mm 6 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 7/8 in 12 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 22 mm 6 Point Square, 51mm Overall Length
