Teng Tools 1/4 in Drive 11 mm 12 Point, 49.5mm Overall Length

Image representative of range

Subtotal (1 unit)*

€9.00

(exc. VAT)

€11.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.00

*price indicative

RS Stock No.:
809-365
Mfr. Part No.:
M14060612-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

11 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

49.5mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is a precision-engineered tool designed for effective fastening in automotive and engineering applications. It offers a robust grip and extended reach for tackling difficult tasks with ease.

12-point bi-hexagon design enhances grip and reduces slipping

Longer socket length provides extended reach for hard-to-access areas

Constructed from Durable chrome vanadium material for longevity

Satin finish improves handling comfort during operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy