Teng Tools 1/4 in Drive 12 mm 12 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-370
- Mfr. Part No.:
- M14061212-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 809-370
- Mfr. Part No.:
- M14061212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 12 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a precision-engineered tool designed for enhanced grip and reach, perfect for working with metric fasteners. It combines durability with efficiency, making it essential for both professionals and enthusiasts.
12-point bi-hexagon design ensures a better grip
Long socket provides extra reach for challenging workspaces
Constructed from chrome vanadium for enhanced durability
Satin finish improves handling and grip during use
Related links
- Teng Tools 1/4 in Drive 12 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 9 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
