Teng Tools 3/4 in Drive 2 in 12 Point Socket, 71mm Overall Length
- RS Stock No.:
- 809-373
- Mfr. Part No.:
- M340148-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 809-373
- Mfr. Part No.:
- M340148-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 2 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 71mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 2 in | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Overall Length 71mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is designed for use in automotive and engineering applications, providing a reliable connection for efficient torque application during maintenance tasks.
12-point bi-hexagon design allows for easier alignment
Constructed from chrome vanadium for increased durability
Satin finish provides a superior grip when handling the socket
Incorporates a retention groove for secure connection to drive end
Related links
- Teng Tools 3 Drive 2 in 12 Point, 71mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 12 Point Socket, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point Socket, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 15 mm 12 Point Socket, 53mm Overall Length
- Teng Tools 3/4 in Drive 1-7/8 in 12 Point Socket, 69mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point Socket, 57mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
