Teng Tools 3/4 in Drive 1-7/8 in 12 Point Socket, 69mm Overall Length
- RS Stock No.:
- 809-378
- Mfr. Part No.:
- M340160-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€43.34
(exc. VAT)
€53.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.34 |
*price indicative
- RS Stock No.:
- 809-378
- Mfr. Part No.:
- M340160-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 1-7/8 in | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 69mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 1-7/8 in | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 69mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch socket simplifies the task of fastening with its 12-point bi-hexagon design, offering enhanced alignment and secure connections for your projects.
Crafted from chrome vanadium for durability and strength
Designed with a satin finish, ensuring a better grip during use
Includes a retention groove for enhanced connection security
Manufactured to meet DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 12 Point Socket, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 8 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point Socket, 29mm Overall Length
