SAM 3/8 in Drive 21 mm Spark Plug Socket, 69mm Overall Length
- RS Stock No.:
- 282-8913
- Mfr. Part No.:
- BDC-21-JC
- Manufacturer:
- SAM
Subtotal (1 unit)*
€71.35
(exc. VAT)
€87.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.35 |
*price indicative
- RS Stock No.:
- 282-8913
- Mfr. Part No.:
- BDC-21-JC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Spark Plug Socket | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 69mm | |
| Standards/Approvals | NF ISO 11168 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Spark Plug Socket | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 69mm | ||
Standards/Approvals NF ISO 11168 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 park plug socket. The universal joint to facilitate accessibility in spark plug recesses. This socket equipped with a spring operated spark plug retention device.
Compliance with NF ISO 11168
Polished chrome plate finish
Related links
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm, 67mm Overall Length
- SAM 3/8 in Drive 14 mm, 68mm Overall Length
- SAM 3/8 in Drive 14 mm Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
- Bosch HSS 69mm Overall Drill Bit
- SAM 3/8 in Drive 21 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Square, 28.5mm Overall Length
