Teng Tools 3/4 in Drive 22 mm Bit Socket, 78.5mm Overall Length
- RS Stock No.:
- 809-381
- Mfr. Part No.:
- M341522-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€38.76
(exc. VAT)
€47.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.76 |
*price indicative
- RS Stock No.:
- 809-381
- Mfr. Part No.:
- M341522-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 78.5mm | |
| Standards/Approvals | ISO | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 22 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 78.5mm | ||
Standards/Approvals ISO | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch Hex Bit Socket is designed for use with fastenings featuring a hexagon hole, allowing for effective fastening tasks in professional settings.
Made from chrome vanadium and S2 steel for durability
Satin finish ensures a better grip during use
Retention groove secures the socket to the drive end
Compatible with in-hex screws and grub screws
Related links
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
