Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-574
- Mfr. Part No.:
- M381505BL-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 809-574
- Mfr. Part No.:
- M381505BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5 mm | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch square drive hex bit socket is designed for professionals, offering precision and durability. Built to meet DIN 7422 standards, it ensures reliable performance in automotive and industrial applications.
Manufactured from S2 steel pressed into a chrome vanadium socket for enhanced durability
Ballpoint tip allows access to fasteners at angles up to 25° in confined spaces
Features a ball retention groove for a secure grip on the square drive
Includes a metal socket clip for convenient storage and quick accessibility
Related links
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 27 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
