Teng Tools 3/8 in Drive 21 mm Plug Socket, 91mm Overall Length
- RS Stock No.:
- 809-385
- Mfr. Part No.:
- M380047-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 809-385
- Mfr. Part No.:
- M380047-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Socket Type | Plug | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 91mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Socket Type Plug | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 91mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket delivers precise functionality for handling spark plugs with ease. Its flexible design and 21mm size make it an essential tool for mechanics and automotive enthusiasts alike.
Chrome vanadium construction ensures long-lasting durability
Rubber insert holds spark plugs securely to prevent dropping
Satin finish enhances grip during use
6-point single hexagon design improves torque and grip
Related links
- Teng Tools 3/8 in Drive 16 mm Plug Socket, 85mm Overall Length
- Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 12 Point Socket, 63.5mm Overall Length
- Teng Tools 3/8 in Extension Bar Extension, 91mm Overall
- Teng Tools 17 mm Drive 14 mm Plug Socket, 64mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 29mm Overall Length
- Teng Tools 3/4 in Drive 21 mm Standard Hex, 50mm Overall Length
