Teng Tools 3/8 in Drive 16 mm Plug Socket, 85mm Overall Length
- RS Stock No.:
- 809-384
- Mfr. Part No.:
- M380041-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€25.33
(exc. VAT)
€31.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.33 |
*price indicative
- RS Stock No.:
- 809-384
- Mfr. Part No.:
- M380041-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Socket Type | Plug | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 85mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Socket Type Plug | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 85mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is a specialised hand tool designed for easy access to spark plugs in tight spaces. Its flexible head enhances manoeuvrability, making it an essential for automotive maintenance.
Chrome vanadium construction ensures durability and strength
Rubber insert securely holds spark plugs to prevent drops
Satin finish provides superior grip during use
6-point single hexagon design enhances gripping power
Related links
- Teng Tools 3/8 in Drive 21 mm Plug Socket, 91mm Overall Length
- Teng Tools 17 mm Drive 14 mm Plug Socket, 64mm Overall Length
- Teng Tools 1 Drive 16 mm Plug, 70mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 3/8 in Drive 16 mm Hexagon, 64mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 53mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
