Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-383
- Mfr. Part No.:
- M382215T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 810-383
- Mfr. Part No.:
- M382215T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 50 | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | ISO | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 50 | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals ISO | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a Crucial tool designed for precision fastening. This item provides an effective solution for securing fastenings with a TX hole, ensuring reliability during use.
Manufactured from Chrome vanadium for enhanced durability
S2 steel bits pressed into the socket offer excellent strength
Satin finish improves grip, facilitating easier handling
Ball recess on the female end securely grips the ratchet
Related links
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 27 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 30 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
