Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
- RS Stock No.:
- 809-697
- Mfr. Part No.:
- M14010712-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 809-697
- Mfr. Part No.:
- M14010712-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 7 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 7 | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 25mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch socket offers superior grip and durability, designed for professionals who require precision and reliability in their tools. Ideal for automotive and engineering tasks, this socket combines quality craftsmanship with functional design.
12-point bi-hexagon design enhances grip during use
Crafted from chrome vanadium for increased strength and longevity
Satin finish improves handling and comfort
Incorporates a retention groove for secure socket connection
Related links
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9/32 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 1/2 in 12 Point, 25mm Overall Length
