Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
809-922
Mfr. Part No.:
M14011012-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

5/16 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch socket delivers precision and robustness for professionals and enthusiasts alike, ensuring a reliable grip during use and built to meet high standards of quality and durability.

12 point bi-hexagon socket for improved grip

Constructed from chrome vanadium for enhanced durability

Satin finish ensures better handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy