Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
809-921
Mfr. Part No.:
M14010812-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/4 in

Product Type

Standard Socket

Drive Size

1

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

25mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools standard socket is a versatile tool designed for optimal performance. Its 12-point bi-hexagon design allows for an improved grip, making it perfect for mechanical tasks requiring precision.

Constructed from Durable chrome vanadium for long-lasting use

Satin finish enhances grip when handling the socket

Features a retention groove for secure connection with ball detent

Manufactured to meet DIN3120/3124 and ISO2725 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy