Teng Tools 1 Drive 1/4 in 6 Point Socket, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

RS Stock No.:
809-925
Mfr. Part No.:
M140114-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/4 in

Product Type

Standard Socket

Drive Size

1

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools socket offers a reliable and efficient solution, designed for use in various tasks requiring a secure grip and precision fit. Its robust construction ensures durability and performance in demanding conditions.

6 point single hexagon socket provides a superior grip

Crafted from chrome vanadium for enhanced strength

Features a satin finish that improves handling experience

Includes a retention groove for secure socket connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy