Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length
- RS Stock No.:
- 809-935
- Mfr. Part No.:
- M140707-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.36 |
*price indicative
- RS Stock No.:
- 809-935
- Mfr. Part No.:
- M140707-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 4 | |
| Drive Size | 1/4 in | |
| Socket Type | Regular | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 4 | ||
Drive Size 1/4 in | ||
Socket Type Regular | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 25mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket is designed for efficient use with protruding TX head screws, ensuring a reliable connection in various maintenance applications.
Made from chrome vanadium for enhanced durability
Satin finish provides a better grip when handling the socket
Features a retention groove for secure socket connection
Supplied with a metal socket clip for easy storage on a socket rail
1/4 inch drive compatibility makes it versatile for numerous tasks
Related links
- Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 Regular, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 1/4 in Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
