Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length
- RS Stock No.:
- 809-937
- Mfr. Part No.:
- M140708-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.36 |
*price indicative
- RS Stock No.:
- 809-937
- Mfr. Part No.:
- M140708-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 4 | |
| Product Type | Standard Socket | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Regular | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 4 | ||
Product Type Standard Socket | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Regular | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX-E Socket E4 is designed for precision fastening, Ideal for use with protruding TX head screws in various automotive and engineering applications.
Chrome vanadium construction ensures durability and longevity
Satin finish provides an improved grip for easy handling
Retention groove secures the socket to the drive end for reliable use
Comes with a metal socket clip for convenient storage on a socket rail
Designed specifically for application with 1/4 inch drive systems
Related links
- Teng Tools 1/4 in Drive 4 Regular, 25mm Overall Length
- Teng Tools 1/4 in Drive 5 Regular, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 1/4 in Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
