Teng Tools 3/4 in Drive 1-7/16 in 12 Point, 57mm Overall Length

Image representative of range

Subtotal (1 unit)*

€30.24

(exc. VAT)

€37.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.24

*price indicative

RS Stock No.:
809-999
Mfr. Part No.:
M340146-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

1-7/16 in

Drive Size

3/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

57mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/4 inch socket offers precision and efficiency for automotive and engineering tasks, providing an essential tool for mechanics who require reliable, high-quality sockets to perform their duties effectively.

12-point bi-hexagon design facilitates easier socket alignment

Constructed from chrome vanadium for superior strength and durability

Satin finish enhances grip during use, ensuring effective handling

Incorporates a retention groove for a secure connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy