Teng Tools 3/8 in Drive 5/8 in 12 Point, 53mm Overall Length

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
810-370
Mfr. Part No.:
M38022012-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

5/8 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

53mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is expertly designed for precision and efficiency. This essential tool provides an optimal fit for 5/8 inch fasteners, enabling effective torque application and ease of use in various mechanical tasks.

12-point bi-hexagon design enhances grip on fasteners

Long socket construction offers extra reach for accessibility

Manufactured from Durable chrome vanadium material

Satin finish improves handling grip during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy