Teng Tools 3/8 in Drive 5/8 in 6 Point Socket, 53mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.40

(exc. VAT)

€14.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.40

*price indicative

RS Stock No.:
810-371
Mfr. Part No.:
M380220-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

5/8 in

Product Type

Standard Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

53mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for precision use in automotive and engineering applications, providing exceptional grip and durability for a variety of demanding tasks.

6-point single hexagon socket enhances grip and reduces slippage

Long design allows for extra reach in tight spaces

Crafted from chrome vanadium for superior strength and longevity

Satin finish ensures improved handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy