Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

€19.20

(exc. VAT)

€23.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.20

*price indicative

RS Stock No.:
810-392
Mfr. Part No.:
M382512-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

12 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Standards/Approvals

7422

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools long hex bit socket is designed for fastenings featuring a hexagon hole, providing precise compatibility for torque applications. Crafted with quality materials, it's Ideal for professionals and enthusiasts alike.

Chrome vanadium and S2 steel construction ensures durability

Satin finish enhances grip during use

Ball recess on the female end secures the ratchet

Compatible with in-hex screws or grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy