Teng Tools 1/2 in Drive 6 mm Hexagon Hex, 115mm Overall Length

Subtotal (1 unit)*

€15.24

(exc. VAT)

€18.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
  • Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.24

*price indicative

RS Stock No.:
810-827
Mfr. Part No.:
M122506A-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

6 mm

Product Type

Standard Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Satin

Overall Length

115mm

Standards/Approvals

DIN7422

Material

Chrome Vanadium

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools extra long hex bit socket is designed for precision fastening with hexagon holes and is well-suited for a variety of applications, particularly in the automotive and engineering sectors.

Manufactured from chrome vanadium and S2 steel for enhanced durability

Features a retention groove for secure connection to the drive end

Designed for use with in-hex screws and grub screws

Crafted to meet DIN7422 standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy