Teng Tools 1 Drive 12 mm Hexagon Hex, 38mm Overall Length
- RS Stock No.:
- 810-959
- Mfr. Part No.:
- M120062-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 810-959
- Mfr. Part No.:
- M120062-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 mm | |
| Product Type | Adapter | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 1173 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 mm | ||
Product Type Adapter | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 1173 | ||
Overall Length 38mm | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Bit Adaptor is designed for secure attachment of various bits, facilitating efficient and accurate work across different tasks. Its Durable construction ensures long-lasting performance in professional settings.
Coupler adaptors allow for holding various bits securely
Made from chrome vanadium for enhanced durability
Satin finish provides improved grip for easier handling
Retaining spring securely holds the bit in place
Related links
- Teng Tools 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 22 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 18 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 inch Drive 10 mm Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 12 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 6 mm Hexagon Hex, 115mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 12 Point Bi-Hexagon, 38mm Overall Length
