Teng Tools 1/2 in Drive 7 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-828
- Mfr. Part No.:
- M122507-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 810-828
- Mfr. Part No.:
- M122507-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 7 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 7 mm | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket serves as an essential tool designed for use with fastenings featuring a hexagon hole. Engineered for flexibility and access, it ensures reliable performance during various tasks.
Constructed from Durable Chrome Vanadium and S2 steel for longevity
Features a retention groove for secure attachment to the drive end
Manufactured to DIN7422 specifications for consistent quality and performance
Satin finish enhances grip and handling during use
Related links
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Hexagonal, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 mm Bit Hex, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
