Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-390
- Mfr. Part No.:
- M382507-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 810-390
- Mfr. Part No.:
- M382507-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 7 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long Hex Bit Socket is designed for precision fastening in automotive and engineering tasks. It performs reliably with in-hex screws and has a Durable construction for long-lasting use.
Manufactured from chrome vanadium and S2 steel for superior strength
Features a ball recess on the female end to securely grip ratchets
Designed to fit fastenings with hexagon holes, ensuring versatility
Meets DIN7422 standards, guaranteeing high-quality performance
Related links
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
